Add To Favorites
Product Overview
Digi-Key Part Number V20DL45BP-M3/IGICT-ND
Quantity Available 3.861
Can ship immediately
Manufacturer

Manufacturer Part Number

V20DL45BP-M3/I

Description DIODE SCHOTTKY 45V 20A SMPD
Expanded Description Diode Schottky 45V 20A (DC) Surface Mount SMPD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets V20DL45BP-M3/I
PCN Assembly/Origin Wafer Material Update 30/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series eSMP®, TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 20A (DC)
Voltage - Forward (Vf) (Max) @ If 640mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2.5mA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package SMPD
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V20DL45BP-M3/IGICT

16:14:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,76000 7,60
25 0,72080 18,02
100 0,59220 59,22
250 0,55360 138,40
500 0,48922 244,61
1.000 0,38623 386,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : V20DL45BP-M3/IGITR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34998
  • Digi-Reel® ? : V20DL45BP-M3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.861 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback