Add To Favorites
Product Overview
Digi-Key Part Number TZX7V5B-TAPGICT-ND
Quantity Available 28.957
Can ship immediately
Manufacturer

Manufacturer Part Number

TZX7V5B-TAP

Description DIODE ZENER 7.5V 500MW DO35
Expanded Description Zener Diode 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TZX Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7,5V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 1µA @ 5V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names TZX7V5B-TAPGICT

20:13:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16600 1,66
25 0,15800 3,95
100 0,09030 9,03
250 0,06700 16,75
500 0,05562 27,81
1.000 0,03792 37,92
2.500 0,03223 80,58
5.000 0,02907 145,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : TZX7V5B-TAPGITB-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02454
Send Feedback