Add To Favorites
Product Overview
Digi-Key Part Number SE20AFBHM3/6AGICT-ND
Quantity Available 13.054
Can ship immediately
Manufacturer

Manufacturer Part Number

SE20AFBHM3/6A

Description DIODE GEN PURP 100V 2A DO221AC
Expanded Description Diode Standard 100V 2A (DC) Surface Mount DO-221AC (SlimSMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SE20AFB-FJ
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.2µs
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 12pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SlimSMA)
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names SE20AFBHM3/6AGICT

15:43:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33800 3,38
25 0,30960 7,74
100 0,23030 23,03
250 0,20872 52,18
500 0,17276 86,38
1.000 0,12956 129,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SE20AFBHM3/6AGITR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,11530
  • Digi-Reel® ? : SE20AFBHM3/6AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback