Add To Favorites
Product Overview
Digi-Key Part Number SBYV28-200-E3/54GICT-ND
Quantity Available 1.991
Can ship immediately
Manufacturer

Manufacturer Part Number

SBYV28-200-E3/54

Description DIODE GEN PURP 200V 3.5A DO201AD
Expanded Description Diode Standard 200V 3.5A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets SBYV28-50 thru SBYV28-200
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3.5A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 3.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 20ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBYV28-200-E3/54GICT

06:56:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45800 4,58
25 0,42720 10,68
100 0,34160 34,16
250 0,31724 79,31
500 0,26842 134,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBYV28-200-E3/54GITR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 0,20136
  • Tape & Box (TB) ? : SBYV28-200-E3/73-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17485
Send Feedback