Add To Favorites
Product Overview
Digi-Key Part Number S1PG-M3/84AGICT-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

S1PG-M3/84A

Description DIODE GEN PURP 400V 1A DO220AA
Expanded Description Diode Standard 400V 1A Surface Mount DO-220AA (SMP)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets S1PB-S1PM
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.8µs
Current - Reverse Leakage @ Vr 1µA @ 400V
Capacitance @ Vr, F 6pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-220AA
Supplier Device Package DO-220AA (SMP)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S1PG-E3/84AGICT
S1PG-E3/84AGICT-ND
S1PG-M3/84AGICT

08:11:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26900 2,69
25 0,23480 5,87
100 0,15210 15,21
250 0,12584 31,46
500 0,10070 50,35
1.000 0,07720 77,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S1PG-M3/84AGITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06517
  • Digi-Reel® ? : S1PG-M3/84AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback