Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5245B-E3-08GICT-ND
Quantity Available 20.443
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5245B-E3-08

Description DIODE ZENER 15V 225MW SOT23
Expanded Description Zener Diode 15V 225mW ±5% Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MMBZ5225 thru MMBZ5267
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 225mW
Impedance (Max) (Zzt) 600 Ohm
Current - Reverse Leakage @ Vr 100nA @ 11V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5245B-E3-08GICT

04:43:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17000 1,70
25 0,14240 3,56
100 0,09010 9,01
250 0,06960 17,40
500 0,05932 29,66
1.000 0,04033 40,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5245B-E3-08GITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03532
  • Digi-Reel® ? : MMBZ5245B-E3-08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback