Add To Favorites
Product Overview
Digi-Key Part Number KBU8G-E4/51GI-ND
Quantity Available 364
Can ship immediately
Manufacturer

Manufacturer Part Number

KBU8G-E4/51

Description RECTIFIER BRIDGE 8A 400V KBU
Expanded Description Bridge Rectifier Single Phase 400V 8A Through Hole KBU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KBU8A thru KBU8M
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin PCN-DD-015-2014 Rev 0 18/jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1V @ 8A
Current - Reverse Leakage @ Vr 10µA @ 400V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBU
Supplier Device Package KBU
 
Additional Resources
Standard Package ? 250
Other Names KBU8G
KBU8G-E4/51-ND
KBU8G-E4/51GI
KBU8G-ND
KBU8G/1
KBU8G/1-ND
KBU8GE451

09:55:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 3,17900 31,79
25 3,00520 75,13
100 2,60430 260,43
250 2,47072 617,68
500 2,21696 1.108,48
1.000 1,86972 1.869,72
2.500 1,77623 4.440,58
5.000 1,70946 8.547,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback