Add To Favorites
Product Overview
Digi-Key Part Number KBU8B-E4/51GI-ND
Quantity Available 573
Can ship immediately
Manufacturer

Manufacturer Part Number

KBU8B-E4/51

Description RECTIFIER BRIDGE 8A 100V KBU
Expanded Description Bridge Rectifier Single Phase 100V 8A Through Hole KBU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KBU8A thru KBU8M
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin PCN-DD-015-2014 Rev 0 18/jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1V @ 8A
Current - Reverse Leakage @ Vr 10µA @ 100V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBU
Supplier Device Package KBU
 
Additional Resources
Standard Package ? 250
Other Names KBU8B
KBU8B-E4/51-ND
KBU8B-E4/51GI
KBU8B-ND
KBU8B/1
KBU8B/1-ND
KBU8BE451

12:02:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,26800 32,68
25 3,08960 77,24
100 2,67740 267,74
250 2,54004 635,01
500 2,27918 1.139,59
1.000 1,92219 1.922,19
2.500 1,82608 4.565,20
5.000 1,75743 8.787,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback