Add To Favorites
Product Overview
Digi-Key Part Number GBPC12005-E4/51GI-ND
Quantity Available 1.318
Can ship immediately
Manufacturer

Manufacturer Part Number

GBPC12005-E4/51

Description RECTIFIER BRIDGE 12A 50V GBPC
Expanded Description Bridge Rectifier Single Phase 50V 12A Through Hole GBPC-W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets GBPC12,15,25,35
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin DD-010-2014-Rev-0 11/Jun/2014
Additional Mfg Location 13/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 50V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 6A
Current - Reverse Leakage @ Vr 5µA @ 50V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-Square, GBPC-W
Supplier Device Package GBPC-W
 
Additional Resources
Standard Package ? 100
Other Names GBPC12005
GBPC12005-E4/51GI
GBPC12005-ND
GBPC12005/1
GBPC12005/1-ND
GBPC12005/1GI
GBPC12005/1GI-ND
GBPC12005E451

00:10:17 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,49600 34,96
25 3,30560 82,64
100 2,86490 286,49
250 2,71804 679,51
500 2,43888 1.219,44
1.000 2,05689 2.056,89
2.500 1,95404 4.885,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback