Add To Favorites
Product Overview
Digi-Key Part Number FESB16JT-E3/81GICT-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

FESB16JT-E3/81

Description DIODE GEN PURP 600V 16A TO263AB
Expanded Description Diode Standard 600V 16A Surface Mount TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets FES(F,B)16AT - 16JT
Packaging Information
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 16A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 16A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 145pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names FESB16JT-E3/81GICT

09:19:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,30200 13,02
25 1,23560 30,89
100 1,01520 101,52
250 0,94896 237,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FESB16JT-E3/81GITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0,81419
  • Digi-Reel® ? : FESB16JT-E3/81GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : FESB16JT-E3/45-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,77974
Send Feedback