Add To Favorites
Product Overview
Digi-Key Part Number BZT55C5V6-GS08GICT-ND
Quantity Available 8.920
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT55C5V6-GS08

Description DIODE ZENER 5.6V 500MW SOD80
Expanded Description Zener Diode 5.6V 500mW Surface Mount SOD-80 QuadroMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BZT55 Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance -
Power - Max 500mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 100nA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case SOD-80 Variant
Supplier Device Package SOD-80 QuadroMELF
 
Additional Resources
Standard Package ? 1
Other Names BZT55C5V6-GS08GICT

13:35:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17000 1,70
25 0,16200 4,05
100 0,09260 9,26
250 0,06860 17,15
500 0,05698 28,49
1.000 0,03884 38,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT55C5V6-GS08GITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,03206
  • Digi-Reel® ? : BZT55C5V6-GS08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback