Add To Favorites
Product Overview
Digi-Key Part Number BZM55C10GICT-ND
Quantity Available 10.334
Can ship immediately
Manufacturer

Manufacturer Part Number

BZM55C10-TR

Description DIODE ZENER 10V 500MW MICROMELF
Expanded Description Zener Diode 10V 500mW Surface Mount MicroMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BZM55 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance -
Power - Max 500mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 100nA @ 7.5V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package MicroMELF
 
Additional Resources
Standard Package ? 1
Other Names BZM55C10GICT

03:37:12 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18000 1,80
25 0,15120 3,78
100 0,09580 9,58
250 0,07396 18,49
500 0,06302 31,51
1.000 0,04286 42,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZM55C10GITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03753
  • Digi-Reel® ? : BZM55C10GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback