Add To Favorites
Product Overview
Digi-Key Part Number BZM55B5V1GICT-ND
Quantity Available 9.147
Can ship immediately
Manufacturer

Manufacturer Part Number

BZM55B5V1-TR

Description DIODE ZENER 5.1V 500MW MICROMELF
Expanded Description Zener Diode 5.1V 500mW Surface Mount MicroMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BZM55 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance -
Power - Max 500mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 100nA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package MicroMELF
 
You May Also Be Interested In
  • FG0H105ZF - KEMET | 399-10805-ND DigiKey Electronics
  • FG0H105ZF
  • KEMET
  • CAP 1F -20% +80% 5.5V T/H
  • Unit Price 3,65000
  • 399-10805-ND
Additional Resources
Standard Package ? 1
Other Names BZM55B5V1GICT

09:38:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20600 2,06
25 0,17320 4,33
100 0,10960 10,96
250 0,08464 21,16
500 0,07212 36,06
1.000 0,04904 49,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZM55B5V1GITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,04294
  • Digi-Reel® ? : BZM55B5V1GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.147 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback