Add To Favorites
Product Overview
Digi-Key Part Number BZG05C9V1-HE3-GICT-ND
Quantity Available 18.667
Can ship immediately
Manufacturer

Manufacturer Part Number

BZG05C9V1-HE3-TR

Description DIODE ZENER 9.1V 1.25W DO214AC
Expanded Description Zener Diode 9.1V 1.25W ±5% Surface Mount DO-214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BZG05C Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 1.25W
Impedance (Max) (Zzt) 5 Ohm
Current - Reverse Leakage @ Vr 1µA @ 6.8V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC
 
Additional Resources
Standard Package ? 1
Other Names BZG05C9V1-HE3-GICT

11:26:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,33000 3,30
25 0,30160 7,54
100 0,22460 22,46
250 0,20356 50,89
500 0,16846 84,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZG05C9V1-HE3-GITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,12266
  • Digi-Reel® ? : BZG05C9V1-HE3-GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.667 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback