Add To Favorites
Product Overview
Digi-Key Part Number BZG03C13GICT-ND
Quantity Available 3.833
Can ship immediately
Manufacturer

Manufacturer Part Number

BZG03C13TR

Description DIODE ZENER 13V 1.25W DO214AC
Expanded Description Zener Diode 13V 1.25W Surface Mount DO-214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BZG03C Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 13V
Tolerance -
Power - Max 1.25W
Impedance (Max) (Zzt) 5 Ohm
Current - Reverse Leakage @ Vr 2µA @ 10V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 500mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC
 
Additional Resources
Standard Package ? 1
Other Names BZG03C13GICT

17:39:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40800 4,08
25 0,38040 9,51
100 0,30440 30,44
250 0,28276 70,69
500 0,23924 119,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZG03C13GITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17948
  • Digi-Reel® ? : BZG03C13GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback