Add To Favorites
Product Overview
Digi-Key Part Number BZD27C5V6P-E3-08CT-ND
Quantity Available 17.504
Can ship immediately
Manufacturer

Manufacturer Part Number

BZD27C5V6P-E3-08

Description DIODE ZENER 5.6V 800MW DO219AB
Expanded Description Zener Diode 5.6V 800mW ±7% Surface Mount DO-219AB (SMF)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BZD27 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±7%
Power - Max 800mW
Impedance (Max) (Zzt) 4 Ohm
Current - Reverse Leakage @ Vr 10µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZD27C5V6P-GS08CT
BZD27C5V6P-GS08CT-ND

08:41:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33100 3,31
25 0,30960 7,74
100 0,24740 24,74
250 0,22976 57,44
500 0,19444 97,22
1.000 0,15025 150,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C5V6P-E3-08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,14158
  • Digi-Reel® ? : BZD27C5V6P-E3-08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback