Add To Favorites
Product Overview
Digi-Key Part Number BYVB32-50-E3/81GICT-ND
Quantity Available 3.459
Can ship immediately
Manufacturer

Manufacturer Part Number

BYVB32-50-E3/81

Description DIODE ARRAY GP 50V 18A TO263AB
Expanded Description Diode Array 1 Pair Common Cathode Standard 50V 18A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets BYV(F,B)32-50 thru 32-200
Packaging Information
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) (per Diode) 18A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 50V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names BYVB32-50-E3/81GICT

04:26:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,29800 12,98
25 1,23160 30,79
100 1,01160 101,16
250 0,94568 236,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BYVB32-50-E3/81GITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 0,81136
  • Digi-Reel® ? : BYVB32-50-E3/81GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.459 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : BYVB32-50-E3/45-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,73345
Send Feedback