Add To Favorites
Product Overview
Digi-Key Part Number BYV98-200CT-ND
Quantity Available 11.295
Can ship immediately
Manufacturer

Manufacturer Part Number

BYV98-200-TR

Description DIODE AVALANCHE 200V 4A SOD64
Expanded Description Diode Avalanche 200V 4A Through Hole SOD-64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BYV98-xx
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case SOD-64, Axial
Supplier Device Package SOD-64
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names BYV98-200CT

05:49:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
25 0,80760 20,19
100 0,66350 66,35
250 0,62024 155,06
500 0,54812 274,06
1.000 0,43272 432,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BYV98-200TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,39211
Send Feedback