Add To Favorites
Product Overview
Digi-Key Part Number BYG10D-E3/GICT-ND
Quantity Available 4.671
Can ship immediately
Manufacturer

Manufacturer Part Number

BYG10D-E3/TR

Description DIODE AVALANCHE 200V 1.5A
Expanded Description Diode Avalanche 200V 1.5A Surface Mount DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Packaging Information
BYG10D,G,J,K,M,Y
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 1.5A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4µs
Current - Reverse Leakage @ Vr 1µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names BYG10D-E3/GICT

17:26:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,33200 3,32
25 0,29960 7,49
100 0,20680 20,68
250 0,17416 43,54
500 0,14152 70,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BYG10D-E3/GITR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,10568
  • Digi-Reel® ? : BYG10D-E3/GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.671 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BYG10D-E3/TR3-ND
  • Minimum Quantity: 7.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08983
Send Feedback