Add To Favorites
Product Overview
Digi-Key Part Number FVTS10-400-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

FVTS10R1E400R0JE

Description RES CHAS MNT 400 OHM 5% 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FVT/FST Series 5W-20W
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FVTS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 400
Tolerance ±5%
Power (Watts) 12W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max) -
Lead Style Combo Leads
Package / Case Radial, Tubular
Failure Rate -
 
Additional Resources
Standard Package ? 10
Other Names FVTS-10-400
FVTS10-400
FVTS104005
FVTS10R1E400R0JE-ND

03:57:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,89400 28,94
50 2,48900 124,45
100 2,14170 214,17
250 1,85228 463,07
500 1,67862 839,31
1.000 1,47602 1.476,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback