Add To Favorites
Product Overview
Digi-Key Part Number FVTS10-10.0K-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

FVTS10R1E10K00JE

Description RES CHAS MNT 10K OHM 5% 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FVT/FST Series 5W-20W
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FVTS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 12W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max) -
Lead Style Combo Leads
Package / Case Radial, Tubular
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FVTS-10-10.0K
FVTS10-10.0K
FVTS1010K5
FVTS10R1E10K00JE-ND

07:57:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,33500 33,35
50 2,83820 141,91
100 2,48340 248,34
250 2,12860 532,15
500 1,95122 975,61
1.000 1,78803 1.788,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback