Add To Favorites
Product Overview
Digi-Key Part Number FVTS5-7.5K-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

FVTS05R2E7K500JE

Description RES CHAS MNT 7.5K OHM 5% 5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FVT/FST Series 5W-20W
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FVTS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 7.5k
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm)
Height - Seated (Max) -
Lead Style Combo Leads
Package / Case Radial, Tubular
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FVTS-5-7.5K
FVTS05R2E7K500JE-ND
FVTS5-7.5K
FVTS575K5

14:41:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,08100 30,81
50 2,64960 132,48
100 2,27990 227,99
250 1,97176 492,94
500 1,78692 893,46
1.000 1,57125 1.571,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback