Add To Favorites
Product Overview
Digi-Key Part Number FVT200-100-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

FVT20020E100R0JE

Description RES CHAS MNT 100 OHM 5% 225W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FVT Series 25W-225W
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FVT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 225W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 1.125" Dia x 10.500" L (28.58mm x 266.70mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FVT-200-100
FVT200-100
FVT2001005
FVT20020E100R0JE-ND

14:38:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,43000 19,43
10 16,96800 169,68
50 14,56620 728,31
100 14,05510 1.405,51
250 13,28844 3.322,11
500 12,77734 6.388,67
1.000 12,26624 12.266,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback