Add To Favorites
Product Overview
Digi-Key Part Number FVT50-1.0-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

FVT05006E1R000JE

Description RES CHAS MNT 1 OHM 5% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FVT Series 25W-225W
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FVT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names FVT-50-1.0
FVT05006E1R000JE-ND
FVT50-1.0
FVT5015

02:26:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,65000 5,65
10 5,29400 52,94
50 4,35240 217,62
100 3,76430 376,43
250 3,41136 852,84
500 3,17610 1.588,05
1.000 2,94084 2.940,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback