Add To Favorites
Product Overview
Digi-Key Part Number FSOT55-25-ND
Quantity Available 368
Can ship immediately
Manufacturer

Manufacturer Part Number

FSOT5509E25R00KE

Description RES CHAS MNT 25 OHM 10% 55W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FSOT Series Datasheet
Catalog Page 1997 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FSOT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 25
Tolerance ±10%
Power (Watts) 55W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Silicon Coated
Mounting Feature Flange Braces, Right Angle
Size / Dimension 3.500" L x 1.187" W (88.90mm x 30.16mm)
Height - Seated (Max) 0.594" (15.08mm)
Lead Style Solder Lugs
Package / Case Radial, Flat Oval
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FSOT55-25
FSOT5509E25R00KE-ND

07:27:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,69000 8,69
10 8,15000 81,50
50 6,70140 335,07
100 5,79580 579,58
250 5,25244 1.313,11
500 4,89020 2.445,10
1.000 4,52796 4.527,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback