Add To Favorites
Product Overview
Digi-Key Part Number FSOT40-50-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

FSOT4009E50R00KE

Description RES CHAS MNT 50 OHM 10% 40W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FSOT Series Datasheet
Catalog Page 1997 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FSOT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±10%
Power (Watts) 40W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Silicon Coated
Mounting Feature Flange Braces, Right Angle
Size / Dimension 2.000" L x 1.187" W (50.80mm x 30.16mm)
Height - Seated (Max) 0.594" (15.08mm)
Lead Style Solder Lugs
Package / Case Radial, Flat Oval
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FSOT40-50
FSOT4009E50R00KE-ND
FSOT405010

18:26:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,57000 6,57
10 6,16000 61,60
50 5,06460 253,23
100 4,38020 438,02
250 3,96952 992,38
500 3,69576 1.847,88
1.000 3,42200 3.422,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback