Add To Favorites
Product Overview
Digi-Key Part Number FSOT20-10-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

FSOT2011E10R00KE

Description RES CHAS MNT 10 OHM 10% 20W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Catalog Page 1997 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FSOT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±10%
Power (Watts) 20W
Composition Wirewound
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Silicon Coated
Mounting Feature Flange Braces, Right Angle
Size / Dimension 2.000" L x 0.375" W (50.80mm x 9.52mm)
Height - Seated (Max) 0.343" (8.71mm)
Lead Style Solder Lugs
Package / Case Radial, Flat Oval
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FSOT20-10
FSOT201010
FSOT2011E10R00KE-ND

12:41:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,03800 40,38
50 3,43600 171,80
100 3,00660 300,66
250 2,57708 644,27
500 2,36232 1.181,16
1.000 2,16473 2.164,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback