Add To Favorites
Product Overview
Digi-Key Part Number FSOT10-10-ND
Quantity Available 951
Can ship immediately
Manufacturer

Manufacturer Part Number

FSOT1011E10R00KE

Description RES CHAS MNT 10 OHM 10% 10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Catalog Page 1997 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FSOT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±10%
Power (Watts) 10W
Composition Wirewound
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Silicon Coated
Mounting Feature Flange Braces, Right Angle
Size / Dimension 0.750" L x 0.375" W (19.05mm x 9.52mm)
Height - Seated (Max) 0.343" (8.71mm)
Lead Style Solder Lugs
Package / Case Radial, Flat Oval
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FSOT10-10
FSOT101010
FSOT1011E10R00KE-ND

08:45:23 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,77000 4,77
10 4,30900 43,09
50 3,66640 183,32
100 3,20810 320,81
250 2,74984 687,46
500 2,52068 1.260,34
1.000 2,30985 2.309,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback