Add To Favorites
Product Overview
Digi-Key Part Number Y1629-499ACT-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

Y1629499R000T9R

Description RES SMD 499 OHM 0.01% 1/10W 0805
Expanded Description 499 Ohm ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VFCP Series Z-Foil (Y1629-33)
Other Related Documents Precision Trimmed Ordering Procedure
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series VFCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 499
Tolerance ±0.01%
Power (Watts) 0.1W, 1/10W
Composition Metal Foil
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Y1624499R000T9R-ND Y1624499R000T9R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 0
6,32085 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names Y1629-499ACT

23:45:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,85000 10,85
10 10,16700 101,67
25 9,48920 237,23
50 8,35940 417,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1629-499ATR-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 6,57250
  • Digi-Reel® ? : Y1629-499ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback