Add To Favorites
Product Overview
Digi-Key Part Number Y1473-.05CCT-ND
Quantity Available 1.176
Can ship immediately
Manufacturer

Manufacturer Part Number

Y14730R05000B9R

Description RES SMD 0.05 OHM 0.1% 2W 3637
Expanded Description 0.05 Ohm ±0.1% 2W Chip Resistor 3637 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CSM3637Z Series (Y1473)
Other Related Documents Precision Trimmed Ordering Procedure
Featured Product CSM3637Z Current-Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series CSM3637Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±0.1%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±5ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package -
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names Y1473-.05CCT

00:20:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,50000 14,50
10 13,05100 130,51
25 11,60040 290,01
50 10,87560 543,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1473-.05CTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 9,39250
  • Digi-Reel® ? : Y1473-.05CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback