Add To Favorites
Product Overview
Digi-Key Part Number Y1169-50CT-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

Y116950R0000B9R

Description RES SMD 50 OHM 0.1% 0.6W J LEAD
Expanded Description 50 Ohm ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series SMR3D
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±0.1%
Power (Watts) 0.6W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 3017 J-Lead
Supplier Device Package SMD, Stand Off
Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max) 0.122" (3.10mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Y1169-50TR-ND Y116950R0000B9R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 100 - Immediate
9,17740 100
Y116950R0000T9L-ND Y116950R0000T9L Vishay Foil Resistors (Division of Vishay Precision Group) Bulk ? 0
8,15254 1.000  Non-Stock ?
Y174650R0000B9L-ND Y174650R0000B9L Vishay Foil Resistors (Division of Vishay Precision Group) Bulk ? 0
7,18852 1.000  Non-Stock ?
Y116950R0000T9R-ND Y116950R0000T9R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 0
8,15254 1.000  Non-Stock ?
Y116950R0000Q139R-ND Y116950R0000Q139R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 0
7,89071 1.000  Non-Stock ?
Y116950R0000Q9R-ND Y116950R0000Q9R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 0
7,89071 1.000  Non-Stock ?
Y116950R0000T139R-ND Y116950R0000T139R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 0
8,15254 1.000  Non-Stock ?
Y174650R0000Q9L-ND Y174650R0000Q9L Vishay Foil Resistors (Division of Vishay Precision Group) Bulk ? 0
8,55719 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names Y1169-50CT

15:42:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,59000 15,59
10 14,16900 141,69
25 12,75200 318,80
50 10,98060 549,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1169-50TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 9,17740
  • Digi-Reel® ? : Y1169-50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback