Add To Favorites
Product Overview
Digi-Key Part Number WSRA-.002CT-ND
Quantity Available 1.853
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR22L000FEA

Description RES SMD 0.002 OHM 1% 2W 4527
Expanded Description 0.002 Ohm ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets WSR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2018 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±600ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSRA-.002CT

16:33:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,42200 14,22
25 1,31920 32,98
50 1,24160 62,08
100 1,08640 108,64
250 0,93120 232,80
500 0,77600 388,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRA-.002TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,62550
  • Digi-Reel® ? : WSRA-.002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback