Add To Favorites
Product Overview
Digi-Key Part Number WSLTA-.330CT-ND
Quantity Available 3.733
Can ship immediately
Manufacturer

Manufacturer Part Number

WSLT2010R3300FEB18

Description RES SMD 0.33 OHM 1% 1W 2010
Expanded Description 0.33 Ohm ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSLT-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLTA-.330CT

08:06:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78000 7,80
25 0,71720 17,93
50 0,65420 32,71
100 0,56610 56,61
250 0,47804 119,51
500 0,40256 201,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLTA-.330TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30879
  • Digi-Reel® ? : WSLTA-.330DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback