Add To Favorites
Product Overview
Digi-Key Part Number WSLI-.009CT-ND
Quantity Available 11.499
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL36379L000FEA

Description RES SMD 0.009 OHM 1% 3W 3637
Expanded Description 0.009 Ohm ±1% 3W Chip Resistor 3637 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL3637
Catalog Page 2018 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.009
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package 3637
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLI-.009CT

13:30:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,28800 12,88
25 1,18360 29,59
50 1,08000 54,00
100 0,93460 93,46
250 0,78920 197,30
500 0,66458 332,29
1.000 0,55243 552,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLI-.009TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,49088
  • Digi-Reel® ? : WSLI-.009DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback