Add To Favorites
Product Overview
Digi-Key Part Number WSLK-.033CT-ND
Quantity Available 6.090
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2816R0330FEH

Description RES SMD 0.033 OHM 1% 2W 2816
Expanded Description 0.033 Ohm ±1% 2W Chip Resistor 2816 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2016 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.033
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2816
Supplier Device Package 2816
Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLK-.033CT

17:54:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,41600 14,16
25 1,30240 32,56
50 1,18820 59,41
100 1,02830 102,83
250 0,86828 217,07
500 0,73120 365,60
1.000 0,60781 607,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLK-.033TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,54009
  • Digi-Reel® ? : WSLK-.033DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback