Add To Favorites
Product Overview
Digi-Key Part Number WSLK-.03CT-ND
Quantity Available 4.598
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2816R0300FEH

Description RES SMD 0.03 OHM 1% 2W 2816
Expanded Description 0.03 Ohm ±1% 2W Chip Resistor 2816 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Documents & Media
Datasheets WSL Series Datasheet
Catalog Page 2016 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2816
Supplier Device Package 2816
Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLK-.03CT

05:24:28 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,04100 10,41
25 0,95720 23,93
50 0,87320 43,66
100 0,75560 75,56
250 0,63804 159,51
500 0,53730 268,65
1.000 0,44663 446,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLK-.03TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39688
  • Digi-Reel® ? : WSLK-.03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback