Add To Favorites
Product Overview
Digi-Key Part Number WSCA-1.0CT-ND
Quantity Available 2.925
Can ship immediately
Manufacturer

Manufacturer Part Number

WSC01/21R000FEA

Description RES SMD 1 OHM 1% 1/2W 2012
Expanded Description 1 Ohm ±1% 0.5W, 1/2W Chip Resistor 2012 J-Lead Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets WSC, WSN Series
PCN Assembly/Origin DR-007-2014-Rev-0 23/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2017 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case 2012 J-Lead
Supplier Device Package 2012
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.111" (2.82mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSCA-1.0CT

21:14:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,39400 13,94
25 1,29240 32,31
50 1,21620 60,81
100 1,06420 106,42
250 0,91220 228,05
500 0,76016 380,08
1.000 0,65881 658,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSCA-1.0TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,59892
  • Digi-Reel® ? : WSCA-1.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback