Add To Favorites
Product Overview
Digi-Key Part Number 541-2141-1-ND
Quantity Available 9.427
Can ship immediately
Manufacturer

Manufacturer Part Number

TNPW0402542RBEED

Description RES SMD 542 OHM 0.1% 1/16W 0402
Expanded Description 542 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TNPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 542
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2141-1

09:58:51 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41500 4,15
25 0,32400 8,10
50 0,27420 13,71
100 0,21600 21,60
250 0,18276 45,69
500 0,14952 74,76
1.000 0,11630 116,30
5.000 0,11049 552,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2141-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,09629
  • Digi-Reel® ? : 541-2141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback