Add To Favorites
Product Overview
Digi-Key Part Number TMC25-200-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC025200R0FE02

Description RES CHAS MNT 200 OHM 1% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TMC Series Datasheet
PCN Design/Specification NH,RER,RH,TMC Part Marking 10/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TMC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 200
Tolerance ±1%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Features Moisture Resistant
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max) 0.561" (14.25mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHRC-200-ND RH025200R0FE02 Vishay Dale Bulk ? 257 - Immediate
5,43000 1
Additional Resources
Standard Package ? 5
Other Names TMC-25-200-1%
TMC25-200

19:14:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,64000 10,64
10 9,97800 99,78
25 9,31280 232,82
50 8,20420 410,21
100 7,09540 709,54
250 6,43020 1.607,55
500 5,98672 2.993,36
1.000 5,54325 5.543,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback