Add To Favorites
Product Overview
Digi-Key Part Number 541-1191-1-ND
Quantity Available 2.886
Can ship immediately
Manufacturer

Manufacturer Part Number

TFPT1206L2200FV

Description THERMISTOR PTC 220 OHM 1% 1206
Expanded Description PTC Thermistor 220 Ohm 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TFPT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 220
Resistance Tolerance ±1%
Operating Temperature -55°C ~ 125°C
Power - Max 125mW
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
 
Kits
Additional Resources
Standard Package ? 1
Other Names 541-1191-1

17:10:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
5 1,84800 9,24
10 1,58400 15,84
25 1,26680 31,67
50 1,16140 58,07
100 1,05580 105,58
500 0,92380 461,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1191-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,74385
  • Digi-Reel® ? : 541-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback