Add To Favorites
Product Overview
Digi-Key Part Number SOMC4.99KGCT-ND
Quantity Available 4.891
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC16034K99FEA

Description RES ARRAY 8 RES 4.99K OHM 16SOIC
Expanded Description 4.99k Ohm ±1% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SOMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.99k
Tolerance ±1%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names SOMC4.99KGCT

02:50:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,14900 11,49
25 1,05600 26,40
50 0,96340 48,17
100 0,83380 83,38
250 0,70412 176,03
500 0,59292 296,46
1.000 0,49287 492,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC4.99KGTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,43796
  • Digi-Reel® ? : SOMC4.99KGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback