Add To Favorites
Product Overview
Digi-Key Part Number SOMC22HCT-ND
Quantity Available 2.099
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC160322R0GEA

Description RES ARRAY 8 RES 22 OHM 16SOIC
Expanded Description 22 Ohm ±2% 160mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SOMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names SOMC22HCT

11:45:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,95200 9,52
25 0,87600 21,90
50 0,79920 39,96
100 0,69160 69,16
250 0,58400 146,00
500 0,49178 245,89
1.000 0,40880 408,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC22HTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,36325
  • Digi-Reel® ? : SOMC22HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.099 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback