Add To Favorites
Product Overview
Digi-Key Part Number SOMC1.5KHCT-ND
Quantity Available 4.389
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC16031K50GEA

Description RES ARRAY 8 RES 1.5K OHM 16SOIC
Expanded Description 1.5k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SOMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1.5k
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names SOMC1.5KHCT

09:52:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,96800 9,68
25 0,89080 22,27
50 0,81260 40,63
100 0,70310 70,31
250 0,59376 148,44
500 0,50002 250,01
1.000 0,41564 415,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC1.5KHTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,36933
  • Digi-Reel® ? : SOMC1.5KHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback