Add To Favorites
Product Overview
Digi-Key Part Number SOMC100KGCT-ND
Quantity Available 5.335
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC1603100KFEA

Description RES ARRAY 8 RES 100K OHM 16SOIC
Expanded Description 100k Ohm ±1% 160mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SOMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±1%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names SOMC100KGCT

01:38:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13000 11,30
25 1,03880 25,97
50 0,94760 47,38
100 0,82010 82,01
250 0,69252 173,13
500 0,58316 291,58
1.000 0,48475 484,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC100KGTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,43075
  • Digi-Reel® ? : SOMC100KGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback