Add To Favorites
Product Overview
Digi-Key Part Number SOMC100KDCT-ND
Quantity Available 3.077
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC1601100KGEA

Description RES ARRAY 15 RES 100K OHM 16SOIC
Expanded Description 100k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SOMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 15
Number of Pins 16
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SOMC100KDCT

00:01:47 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94200 9,42
25 0,86640 21,66
50 0,79040 39,52
100 0,68400 68,40
250 0,57756 144,39
500 0,48636 243,18
1.000 0,40430 404,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC100KDTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,35925
  • Digi-Reel® ? : SOMC100KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback