Add To Favorites
Product Overview
Digi-Key Part Number ROX300-1.00MF-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

ROX3001M00FKEM

Description RES 1M OHM 10W 1% AXIAL
Expanded Description 1M Ohm ±1% 10W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ROX
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±1%
Power (Watts) 10W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 230°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 3.050" L (7.87mm x 77.47mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5
Other Names ROX1.0MH
ROX1.0MH-ND

10:27:29 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,51000 10,51
10 9,56000 95,60
25 8,60400 215,10
50 7,40900 370,45
100 6,81150 681,15
250 6,45304 1.613,26
500 6,21404 3.107,02
1.000 5,92724 5.927,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback