Add To Favorites
Product Overview
Digi-Key Part Number ROX200-3.40MF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ROX2003M40FKEL

Description RES 3.4M OHM 6W 1% AXIAL
Expanded Description 3.4M Ohm ±1% 6W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ROX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 3.4M
Tolerance ±1%
Power (Watts) 6W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 2.050" L (7.87mm x 52.07mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names ROX3.4MG
ROX3.4MG-ND

16:12:14 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,92000 5,92
10 5,55100 55,51
25 5,18040 129,51
50 4,56340 228,17
100 3,94670 394,67
250 3,57672 894,18
500 3,33002 1.665,01
1.000 3,08336 3.083,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback