Add To Favorites
Product Overview
Digi-Key Part Number ROX200-1.00MF-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

ROX2001M00FKEL

Description RES 1M OHM 6W 1% AXIAL
Expanded Description 1M Ohm ±1% 6W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ROX
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±1%
Power (Watts) 6W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 2.050" L (7.87mm x 52.07mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names ROX1.0MG
ROX1.0MG-ND

06:21:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,76000 5,76
10 5,39900 53,99
25 5,03880 125,97
50 4,43880 221,94
100 3,83900 383,90
250 3,47908 869,77
500 3,23912 1.619,56
1.000 2,99919 2.999,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback