Add To Favorites
Product Overview
Digi-Key Part Number ROX100-1.00MF-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

ROX1001M00FKEL

Description RES 1M OHM 4W 1% AXIAL
Expanded Description 1M Ohm ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ROX
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±1%
Power (Watts) 4W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 0.920" L (7.87mm x 23.37mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names ROX1.0ME
ROX1.0ME-ND

16:51:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
10 3,76700 37,67
25 3,44600 86,15
50 3,20580 160,29
100 2,80500 280,50
250 2,40428 601,07
500 2,20396 1.101,98
1.000 2,01961 2.019,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback