Add To Favorites
Product Overview
Digi-Key Part Number ROX100-150KF-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

ROX100150KFKEL

Description RES 150K OHM 4W 1% AXIAL
Expanded Description 150k Ohm ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ROX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 150k
Tolerance ±1%
Power (Watts) 4W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 0.920" L (7.87mm x 23.37mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names ROX150KE
ROX150KE-ND

22:04:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,10000 4,10
10 3,70500 37,05
25 3,38920 84,73
50 3,15300 157,65
100 2,75880 275,88
250 2,36472 591,18
500 2,16766 1.083,83
1.000 1,98636 1.986,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback